ECE-T1HA273FA
Extended
* Images are for reference only

ECE-T1HA273FA

Attributes
Value
Manufacturer
MFR.Part #
ECE-T1HA273FA
JLCPCB Part #
C19516088
Package
-
Description
-40℃~+105℃ 15mΩ 22.5mm 27000uF 3000hrs@105℃ 40mm 50V 6.958A@10kHz 63mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)15mΩ
Pin Spacing22.5mm
Voltage Rating50V
Height - Seated (Max)63mm
Tolerance±20%
Capacitance27000uF
Ripple Current6.958A@10kHz
Diameter40mm