
* Images are for reference only
ECE-A1VN220U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1VN220U
- JLCPCB Part #
- C1589874
- Package
- Plugin,D6.3xL11.2mm
- Description
- -40℃~+85℃ 11.2mm 2.5mm 2000hrs@85℃ 22uF 35V 6.3mm 80mA@120Hz ±20% 插件,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
200+
$0.0589
500+
$0.0568
1000+
$0.0559