
ECE-A1EKS4R7I
- Manufacturer
- MFR.Part #
- ECE-A1EKS4R7I
- JLCPCB Part #
- C1593261
- Package
- Plugin,D4xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 22mA@120Hz 25V 4.7uF 4mm 5mm ±20% 插件,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D4xL5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 5mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 22mA@120Hz | |
| Diameter | 4mm |

* Images are for reference only
ECE-A1EKS4R7I
Extended- Manufacturer
- MFR.Part #
- ECE-A1EKS4R7I
- JLCPCB Part #
- C1593261
- Package
- Plugin,D4xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 22mA@120Hz 25V 4.7uF 4mm 5mm ±20% 插件,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECE-A1EKS4R7I
Extended- Manufacturer
- MFR.Part #
- ECE-A1EKS4R7I
- JLCPCB Part #
- C1593261
- Package
- Plugin,D4xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.5mm 22mA@120Hz 25V 4.7uF 4mm 5mm ±20% 插件,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE-A1EKS4R7I Specifications
ECE-A1EKS4R7I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D4xL5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 5mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 22mA@120Hz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE-A1EKS4R7I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECE-A1EKS4R7I Documents
ECE-A1EKS4R7I datasheets or manufacturer documentation.
Datasheet: ECE-A1EKS4R7I Datasheet (PDF)
ECE-A1EKS4R7I Schematic Symbol & PCB Footprint
The ECE-A1EKS4R7I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.