
* Images are for reference only
ECA-2GHG3R3B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECA-2GHG3R3B
- JLCPCB Part #
- C1581347
- Package
- Plugin,D10xL12.5mm
- Description
- -25℃~+105℃ 10mm 12.5mm 2000hrs@105℃ 3.3uF 400V 40mA@120Hz 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2828
200+
$0.1095
500+
$0.1057
1000+
$0.1037
Related Products