
* Images are for reference only
DY2L3A3C0L1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DY2L3A3C0L1
- JLCPCB Part #
- C3702992
- Package
- 0201
- Description
- -40℃~+85℃ 11V 1uA 2.4A@8/20us 22W@8/20us 3.3V 6.3V 7.5pF Bidirectional IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1901
1000+
$0.0735
2500+
$0.0710
5000+
$0.0697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products