
* Images are for reference only
DSP1-DC12V-R-F
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DSP1-DC12V-R-F
- JLCPCB Part #
- C1564972
- Package
- DIP,11x20.2mm
- Description
- -40℃~+65℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 12V 30V@DC、250V@AC 5A 5ms AgSnO2 DIP,11x20.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6707
200+
$2.5825
500+
$2.4909
1000+
$2.4459