
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 3V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK2A-3V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 3V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK2A-3V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DK2A-3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.