
DE1A-L-12V
- Manufacturer
- MFR.Part #
- DE1A-L-12V
- JLCPCB Part #
- C6932170
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 30V@DC、250V@AC 5ms AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 25mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Height | 12.5mm | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Type | Single Coil | |
| Width | 12.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
DE1A-L-12V
Extended- Manufacturer
- MFR.Part #
- DE1A-L-12V
- JLCPCB Part #
- C6932170
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 30V@DC、250V@AC 5ms AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DE1A-L-12V
Extended- Manufacturer
- MFR.Part #
- DE1A-L-12V
- JLCPCB Part #
- C6932170
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 30V@DC、250V@AC 5ms AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DE1A-L-12V Specifications
DE1A-L-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 25mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Height | 12.5mm | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Type | Single Coil | |
| Width | 12.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DE1A-L-12V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DE1A-L-12V Documents
DE1A-L-12V datasheets or manufacturer documentation.
Datasheet: DE1A-L-12V Datasheet (PDF)
DE1A-L-12V Schematic Symbol & PCB Footprint
The DE1A-L-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.