
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,22x26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 89.5Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.4W | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 15ms | |
| Contact Resistance | 15mΩ | |
| Width | 22mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB1F-R-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,22x26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 89.5Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.4W | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 15ms | |
| Contact Resistance | 15mΩ | |
| Width | 22mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB1F-R-12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB1F-R-12V datasheets or manufacturer documentation.
Datasheet: CB1F-R-12V Datasheet (PDF)
The CB1F-R-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.