
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | TSON-4(1.8x2) | |
| Load Current | 150mA | |
| Operating Temperature | -40℃~+105℃ | |
| Load Voltage | 60V | |
| Forward Current(If) | 0.09mA | |
| Isolation Voltage(Vrms) | 200V | |
| Total Power Dissipation(Pd) | 250mW | |
| RDS(on) | 4Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Features | Overcurrent Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQY4C2P1X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | TSON-4(1.8x2) | |
| Load Current | 150mA | |
| Operating Temperature | -40℃~+105℃ | |
| Load Voltage | 60V | |
| Forward Current(If) | 0.09mA | |
| Isolation Voltage(Vrms) | 200V | |
| Total Power Dissipation(Pd) | 250mW | |
| RDS(on) | 4Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Features | Overcurrent Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQY4C2P1X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQY4C2P1X datasheets or manufacturer documentation.
Datasheet: AQY4C2P1X Datasheet (PDF)
The AQY4C2P1X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.