
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 160mA | |
| Load Voltage | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.14V | |
| Repetitive peak OFF-state voltage | 200V | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Short-circuit protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQW217A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 160mA | |
| Load Voltage | 200V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.14V | |
| Repetitive peak OFF-state voltage | 200V | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Short-circuit protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQW217A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQW217A datasheets or manufacturer documentation.
Datasheet: AQW217A Datasheet (PDF)
The AQW217A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.