
AQV414AX
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Forward voltage | 1.14V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 400V | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Current - Surge(Itsm) | 0.3A |

* Images are for reference only
AQV414AX
Extended- Manufacturer
- MFR.Part #
- AQV414AX
- JLCPCB Part #
- C5569828
- Package
- SMD-6P
- Description
- 120mA 400V SMD-6P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQV414AX
Extended- Manufacturer
- MFR.Part #
- AQV414AX
- JLCPCB Part #
- C5569828
- Package
- SMD-6P
- Description
- 120mA 400V SMD-6P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQV414AX Specifications
AQV414AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 120mA | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 5mA | |
| Input Type | DC | |
| Forward voltage | 1.14V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 400V | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Current - Surge(Itsm) | 0.3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQV414AX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQV414AX Schematic Symbol & PCB Footprint
The AQV414AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.