
AQ10A2-ZT4/32VDC
- Manufacturer
- MFR.Part #
- AQ10A2-ZT4/32VDC
- JLCPCB Part #
- C6507016
- Package
- SIP-4
- Description
- -30℃~+80℃ 1 1 Form A (SPST-NO) 100A 10A 75V~250V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SIP-4 | |
| Load Current | 10A | |
| Load Voltage | 75V~250V | |
| Operating Temperature | -30℃~+80℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 100A | |
| Features | Zero-crossing trigger |

* Images are for reference only
AQ10A2-ZT4/32VDC
Extended- Manufacturer
- MFR.Part #
- AQ10A2-ZT4/32VDC
- JLCPCB Part #
- C6507016
- Package
- SIP-4
- Description
- -30℃~+80℃ 1 1 Form A (SPST-NO) 100A 10A 75V~250V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ10A2-ZT4/32VDC
Extended- Manufacturer
- MFR.Part #
- AQ10A2-ZT4/32VDC
- JLCPCB Part #
- C6507016
- Package
- SIP-4
- Description
- -30℃~+80℃ 1 1 Form A (SPST-NO) 100A 10A 75V~250V DC Yes Zero-crossing trigger SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ10A2-ZT4/32VDC Specifications
AQ10A2-ZT4/32VDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SIP-4 | |
| Load Current | 10A | |
| Load Voltage | 75V~250V | |
| Operating Temperature | -30℃~+80℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 100A | |
| Features | Zero-crossing trigger |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ10A2-ZT4/32VDC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ10A2-ZT4/32VDC Schematic Symbol & PCB Footprint
The AQ10A2-ZT4/32VDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.