
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | SOP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 14uA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APV1121SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | SOP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 14uA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APV1121SZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APV1121SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.