
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 4.5V~5.25V、10.5V~12.6V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 300MHz | |
| Features | Channel combination connection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN5870K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 4.5V~5.25V、10.5V~12.6V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 300MHz | |
| Features | Channel combination connection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN5870K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AN5870K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.