
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | PANASONIC | |
| Package | DIP-16 | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Output Power | 2.5Wx1@8Ω | |
| Voltage - Supply | 6V~14.5V | |
| Quiescent Current | 15mA | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN17827A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | PANASONIC | |
| Package | DIP-16 | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Output Power | 2.5Wx1@8Ω | |
| Voltage - Supply | 6V~14.5V | |
| Quiescent Current | 15mA | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN17827A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AN17827A datasheets or manufacturer documentation.
Datasheet: AN17827A Datasheet (PDF)
The AN17827A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.