
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | PANASONIC | |
| Package | SMD-14P | |
| Standby Current | 200uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±2.5℃ | |
| Features | Low power standby | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMG885543 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | PANASONIC | |
| Package | SMD-14P | |
| Standby Current | 200uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±2.5℃ | |
| Features | Low power standby | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMG885543. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMG885543 datasheets or manufacturer documentation.
Datasheet: AMG885543 Datasheet (PDF)
The AMG885543 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.