
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | PANASONIC | |
| Package | SMD-14P | |
| Operating Temperature | 0℃~+80℃ | |
| Standby Current | 200uA | |
| Detection Temperature Range | 0℃~+80℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±2.5℃ | |
| Features | Low-power standby | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMG883543 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | PANASONIC | |
| Package | SMD-14P | |
| Operating Temperature | 0℃~+80℃ | |
| Standby Current | 200uA | |
| Detection Temperature Range | 0℃~+80℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±2.5℃ | |
| Features | Low-power standby | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMG883543. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AMG883543 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.