
* Images are for reference only
ALZ12B12
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ12B12
- JLCPCB Part #
- C1563523
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+85℃ 12V 15ms 16A 440V@AC 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0593
10+
$8.6651
30+
$7.8150
100+
$7.1017
Related Products