CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AHN222X1N
AHN222X1N
Extended
* Images are for reference only

AHN222X1N

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
AHN222X1N
JLCPCB Part #
C6463672
Package
SOCKETABLE
Description
-40℃~+70℃ 110V 13mm 15ms 2 Form C: 2C (DPDT-CO) 20ms 22.83kΩ 28mm 29mm 30V@DC、250V@AC 50mΩ 530mW 5A 5A@30VDC、5A@250VAC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackageSOCKETABLE
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance22.83kΩ
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power530mW
Length29mm
Operate Time15ms
Switching Current(Max)5A
Coil Voltage110V
Contact MaterialAgNi
Release Time20ms
Height28mm
Contact Resistance50mΩ
Contact Rating5A@30VDC、5A@250VAC
Width13mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AHN222X1N
AHN222X1N

* Images are for reference only

AHN222X1N

Extended
Manufacturer

PANASONIC

MFR.Part #
AHN222X1N
JLCPCB Part #
C6463672
Package
SOCKETABLE
Description
-40℃~+70℃ 110V 13mm 15ms 2 Form C: 2C (DPDT-CO) 20ms 22.83kΩ 28mm 29mm 30V@DC、250V@AC 50mΩ 530mW 5A 5A@30VDC、5A@250VAC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHN222X1N

* Images are for reference only

AHN222X1N

Extended
Manufacturer

PANASONIC

MFR.Part #
AHN222X1N
JLCPCB Part #
C6463672
Package
SOCKETABLE
Description
-40℃~+70℃ 110V 13mm 15ms 2 Form C: 2C (DPDT-CO) 20ms 22.83kΩ 28mm 29mm 30V@DC、250V@AC 50mΩ 530mW 5A 5A@30VDC、5A@250VAC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHN222X1N Specifications

AHN222X1N technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackageSOCKETABLE
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance22.83kΩ
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power530mW
Length29mm
Operate Time15ms
Switching Current(Max)5A
Coil Voltage110V
Contact MaterialAgNi
Release Time20ms
Height28mm
Contact Resistance50mΩ
Contact Rating5A@30VDC、5A@250VAC
Width13mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHN222X1N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHN222X1N Documents

AHN222X1N datasheets or manufacturer documentation.

Datasheet: AHN222X1N Datasheet (PDF)

AHN222X1N Schematic Symbol & PCB Footprint

The AHN222X1N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.