
AHN22005N
- Manufacturer
- MFR.Part #
- AHN22005N
- JLCPCB Part #
- C6119627
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 15ms 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 47Ω、68Ω 50mΩ 530mW 5A 5A@30VDC、5A@250VAC 5V 5ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 47Ω、68Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 530mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC |

* Images are for reference only
AHN22005N
Extended- Manufacturer
- MFR.Part #
- AHN22005N
- JLCPCB Part #
- C6119627
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 15ms 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 47Ω、68Ω 50mΩ 530mW 5A 5A@30VDC、5A@250VAC 5V 5ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AHN22005N
Extended- Manufacturer
- MFR.Part #
- AHN22005N
- JLCPCB Part #
- C6119627
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 15ms 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 47Ω、68Ω 50mΩ 530mW 5A 5A@30VDC、5A@250VAC 5V 5ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHN22005N Specifications
AHN22005N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 47Ω、68Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 530mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHN22005N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHN22005N Documents
AHN22005N datasheets or manufacturer documentation.
Datasheet: AHN22005N Datasheet (PDF)
AHN22005N Schematic Symbol & PCB Footprint
The AHN22005N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.