
AGQ260S06Z
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Width | 5.7mm |

* Images are for reference only
AGQ260S06Z
Extended- Manufacturer
- MFR.Part #
- AGQ260S06Z
- JLCPCB Part #
- C20299366
- Package
- -
- Description
- 10.6mm 5.7mm 9mm - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AGQ260S06Z
Extended- Manufacturer
- MFR.Part #
- AGQ260S06Z
- JLCPCB Part #
- C20299366
- Package
- -
- Description
- 10.6mm 5.7mm 9mm - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGQ260S06Z Specifications
AGQ260S06Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Width | 5.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGQ260S06Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGQ260S06Z Documents
AGQ260S06Z datasheets or manufacturer documentation.
Datasheet: AGQ260S06Z Datasheet (PDF)
AGQ260S06Z Schematic Symbol & PCB Footprint
The AGQ260S06Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.