AGQ210S12Z
Extended
* Images are for reference only

AGQ210S12Z

Attributes
Value
Manufacturer
MFR.Part #
AGQ210S12Z
JLCPCB Part #
C6119453
Package
-
Description
-40℃~+85℃ 10.6mm 110V@DC、125V@AC 12V 2 Form C: 2C (DPDT-CO) 2A 4ms 4ms 5.2mm 7.2mm AgPd + Gold Plated Single Coil - Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+85℃
Length10.6mm
Operate Time4ms
Switching Current(Max)2A
Contact MaterialAgPd + Gold Plated
Coil Voltage12V
Release Time4ms
Height5.2mm
Switching Voltage(Max)110V@DC、125V@AC
Coil TypeSingle Coil
Width7.2mm
Contact Form2 Form C: 2C (DPDT-CO)