
ADZS22124
- Manufacturer
- MFR.Part #
- ADZS22124
- JLCPCB Part #
- C1563686
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 20ms 20ms 24V 276V@AC 90A AgSnO2 Dual Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 90A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 276V@AC | |
| Coil Type | Dual Coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
ADZS22124
Extended- Manufacturer
- MFR.Part #
- ADZS22124
- JLCPCB Part #
- C1563686
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 20ms 20ms 24V 276V@AC 90A AgSnO2 Dual Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ADZS22124
Extended- Manufacturer
- MFR.Part #
- ADZS22124
- JLCPCB Part #
- C1563686
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 20ms 20ms 24V 276V@AC 90A AgSnO2 Dual Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADZS22124 Specifications
ADZS22124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 90A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 276V@AC | |
| Coil Type | Dual Coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADZS22124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADZS22124 Schematic Symbol & PCB Footprint
The ADZS22124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.