
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Type | Single Coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADW1112TW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Type | Single Coil | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADW1112TW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADW1112TW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.