
* Images are for reference only
ADP5151
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP5151
- JLCPCB Part #
- C3257360
- Package
- DIP-6
- Description
- -10℃~+60℃ 2bar 5V DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6744
200+
$13.4185
500+
$12.9477
1000+
$12.7147
Related Products