
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | PANASONIC | |
| Package | DIP-6 | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 5V | |
| Features | On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 50Kpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP5130 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | PANASONIC | |
| Package | DIP-6 | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 5V | |
| Features | On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 50Kpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP5130. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP5130 datasheets or manufacturer documentation.
Datasheet: ADP5130 Datasheet (PDF)
The ADP5130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.