
* Images are for reference only
ADP5111
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP5111
- JLCPCB Part #
- C3256303
- Package
- DIP-6
- Description
- -10℃~+60℃ -1bar 5V DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2260
200+
$14.4064
500+
$13.9008
1000+
$13.6496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products