
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 103Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.4W | |
| Length | 32mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 45A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 20ms | |
| Height | 18mm | |
| Contact Resistance | 1.2mΩ | |
| Contact Rating | 120A@14VDC | |
| Width | 19mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACW212 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 103Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.4W | |
| Length | 32mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 45A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 20ms | |
| Height | 18mm | |
| Contact Resistance | 1.2mΩ | |
| Contact Rating | 120A@14VDC | |
| Width | 19mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACW212. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACW212 datasheets or manufacturer documentation.
Datasheet: ACW212 Datasheet (PDF)
The ACW212 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.