
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,12.2x14.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 180Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 800mW | |
| Length | 14.4mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 7mΩ、10mΩ | |
| Contact Rating | 20A@14VDC | |
| Width | 12.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACJ5112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,12.2x14.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC | |
| Coil Resistance | 180Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 800mW | |
| Length | 14.4mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 7mΩ、10mΩ | |
| Contact Rating | 20A@14VDC | |
| Width | 12.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACJ5112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACJ5112 datasheets or manufacturer documentation.
Datasheet: ACJ5112 Datasheet (PDF)
The ACJ5112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.