
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Limit Switch/Travel Switch | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Contact materials | Copper-Nickel Alloy + Silver-Nickel Alloy + Gold Plated Triple Contacts | |
| Installation method | Straight Type | |
| terminal | Welding Terminal | |
| contact arrangement | SPDT | |
| Maximum operating force of pin plunger | 1.47N | |
| Actuator | Hinge Lever |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABS1412513 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Limit Switch/Travel Switch | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Contact materials | Copper-Nickel Alloy + Silver-Nickel Alloy + Gold Plated Triple Contacts | |
| Installation method | Straight Type | |
| terminal | Welding Terminal | |
| contact arrangement | SPDT | |
| Maximum operating force of pin plunger | 1.47N | |
| Actuator | Hinge Lever |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABS1412513. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABS1412513 datasheets or manufacturer documentation.
Datasheet: ABS1412513 Datasheet (PDF)
The ABS1412513 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.