
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Limit Switch/Travel Switch | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Terminal shape | P/CTerminal | |
| Exciter | R-type connecting rod | |
| Installation hole size | Installation hole 1.2mm (with P/C board terminals, welding terminals, wires) | |
| Work intensity | 1.23N | |
| Contact form | Toggle type | |
| Electric shock materials | AgNi Alloy + AU Alloy |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABJ151441 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Limit Switch/Travel Switch | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Terminal shape | P/CTerminal | |
| Exciter | R-type connecting rod | |
| Installation hole size | Installation hole 1.2mm (with P/C board terminals, welding terminals, wires) | |
| Work intensity | 1.23N | |
| Contact form | Toggle type | |
| Electric shock materials | AgNi Alloy + AU Alloy |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABJ151441. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABJ151441 datasheets or manufacturer documentation.
Datasheet: ABJ151441 Datasheet (PDF)
The ABJ151441 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.