
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Gate Charge(Qg) | 1nC@4V | |
| Current - Continuous Drain(Id) | 200mA | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 7Ω@1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6LP04CH-TL-E-SY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Gate Charge(Qg) | 1nC@4V | |
| Current - Continuous Drain(Id) | 200mA | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 7Ω@1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6LP04CH-TL-E-SY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6LP04CH-TL-E-SY datasheets or manufacturer documentation.
Datasheet: 6LP04CH-TL-E-SY Datasheet (PDF)
The 6LP04CH-TL-E-SY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.