
20SEP68M
- Manufacturer
- MFR.Part #
- 20SEP68M
- JLCPCB Part #
- C3275696
- Package
- Plugin,D10xL8mm
- Description
- -55℃~+125℃ 10mm 120mA@120Hz 20V 3000hrs@105℃ 40mΩ 5mm 68uF 8mm Polymer ±20% 插件,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 3000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Voltage Rating | 20V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 120mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
20SEP68M
Extended- Manufacturer
- MFR.Part #
- 20SEP68M
- JLCPCB Part #
- C3275696
- Package
- Plugin,D10xL8mm
- Description
- -55℃~+125℃ 10mm 120mA@120Hz 20V 3000hrs@105℃ 40mΩ 5mm 68uF 8mm Polymer ±20% 插件,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20SEP68M
Extended- Manufacturer
- MFR.Part #
- 20SEP68M
- JLCPCB Part #
- C3275696
- Package
- Plugin,D10xL8mm
- Description
- -55℃~+125℃ 10mm 120mA@120Hz 20V 3000hrs@105℃ 40mΩ 5mm 68uF 8mm Polymer ±20% 插件,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20SEP68M Specifications
20SEP68M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 3000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Voltage Rating | 20V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 120mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20SEP68M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20SEP68M Schematic Symbol & PCB Footprint
The 20SEP68M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.