
* Images are for reference only
RA2512F3R009G
Extended
- Manufacturer
- PAKER
- MFR.Part #
- RA2512F3R009G
- JLCPCB Part #
- C53054977
- Package
- 2512
- Description
- 3W 9mΩ Alloy Resistor SMD ±1% ±50ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3750
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3750
In-stock Item Pricing
Qty Unit Price
1+
$0.0547
100+
$0.0431
300+
$0.0374
1000+
$0.0330
4000+
$0.0295
8000+
$0.0279
Related Products