
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin | |
| Frequency Range | 50kHz~500kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 1.7Ω | |
| DCR Primary Side (Max) | 2.8Ω | |
| Isolation Voltage(Vrms) | 3kV | |
| Rated input Current | 34A | |
| Turns Ratio | 200:1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P0581NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin | |
| Frequency Range | 50kHz~500kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 1.7Ω | |
| DCR Primary Side (Max) | 2.8Ω | |
| Isolation Voltage(Vrms) | 3kV | |
| Rated input Current | 34A | |
| Turns Ratio | 200:1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0581NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P0581NL datasheets or manufacturer documentation.
Datasheet: P0581NL Datasheet (PDF)
The P0581NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.