



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OptoSupply | |
| Package | Plugin,D=1.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.8mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.12cd~1.5cd | |
| Power(Watts) | 78mW | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSO5JA7331A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OptoSupply | |
| Package | Plugin,D=1.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.8mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.12cd~1.5cd | |
| Power(Watts) | 78mW | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSO5JA7331A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSO5JA7331A datasheets or manufacturer documentation.
Datasheet: OSO5JA7331A Datasheet (PDF)
The OSO5JA7331A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.