
SA243040
- Manufacturer
- MFR.Part #
- SA243040
- JLCPCB Part #
- C6214985
- Package
- Plugin
- Description
- -40℃~+105℃ 2.54mm 24P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
SA243040
Extended- Manufacturer
- MFR.Part #
- SA243040
- JLCPCB Part #
- C6214985
- Package
- Plugin
- Description
- -40℃~+105℃ 2.54mm 24P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SA243040
Extended- Manufacturer
- MFR.Part #
- SA243040
- JLCPCB Part #
- C6214985
- Package
- Plugin
- Description
- -40℃~+105℃ 2.54mm 24P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA243040 Specifications
SA243040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA243040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA243040 Documents
SA243040 datasheets or manufacturer documentation.
Datasheet: SA243040 Datasheet (PDF)
SA243040 Schematic Symbol & PCB Footprint
The SA243040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.