
* Images are for reference only
OSTYK40123230
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTYK40123230
- JLCPCB Part #
- C7255496
- Package
- Plugin
- Description
- -40℃~+105℃ 1 20A 23 300V 8.26mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8851
204+
$7.9341
493+
$7.6701
1003+
$7.5381