
* Images are for reference only
OSTYK31623030
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTYK31623030
- JLCPCB Part #
- C7255462
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 23 250V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6963
200+
$4.2683
500+
$4.1252
1000+
$4.0545