
* Images are for reference only
OSTYK22202030
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTYK22202030
- JLCPCB Part #
- C5818546
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 2 250V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1362
204+
$0.4532
493+
$0.4388
1003+
$0.4307