
* Images are for reference only
OSTVO181251
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVO181251
- JLCPCB Part #
- C6135847
- Package
- Plugin
- Description
- -30℃~+105℃ 10A 18P 2 2x9P 3.5mm 300V 9 Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3930
204+
$3.3488
493+
$3.2378
1003+
$3.1830