
* Images are for reference only
OSTVN21A150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVN21A150
- JLCPCB Part #
- C7323074
- Package
- Plugin,P=2.54mm
- Description
- 1 125V 2.54mm 21 6A Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8478
200+
$3.9292
500+
$3.7990
1000+
$3.7331
Related Products