
* Images are for reference only
OSTVM073550
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVM073550
- JLCPCB Part #
- C7255300
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 12A 12~24 1x7P 3.81mm 300V 7 7P Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0402
200+
$2.8094
500+
$2.7161
1000+
$2.6695
Related Products