
* Images are for reference only
OSTVH045150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVH045150
- JLCPCB Part #
- C7322893
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 12~24 1x4P 20A 300V 4 4P 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8102
200+
$2.7177
500+
$2.6276
1000+
$2.5826
Related Products