
* Images are for reference only
OSTVC120050
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVC120050
- JLCPCB Part #
- C5704971
- Package
- Plugin
- Description
- -30℃~+105℃ 1 12 12P 1x12P 300V 42A 7.62mm Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2115
204+
$4.4737
493+
$4.3242
1003+
$4.2502