
* Images are for reference only
OSTTS03515C
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTS03515C
- JLCPCB Part #
- C7254939
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 12~30 15A 1x3P 3 300V 3P 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9235
200+
$1.1675
500+
$1.1273
1000+
$1.1080
Related Products