
* Images are for reference only
OSTTG030160B
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTG030160B
- JLCPCB Part #
- C3817821
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 1 12~24 15A 1x3P 3 300V 3P 5mm Blue Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
200+
$0.1734
500+
$0.1673
1000+
$0.1643