
OSTOQ241250
- Manufacturer
- MFR.Part #
- OSTOQ241250
- JLCPCB Part #
- C6135351
- Package
- -
- Description
- -30℃~+105℃ 1 12A 1x24P 24 24P 3.5mm 300V Board Side/Socket - Closed Green Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 24P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 12A | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 |

* Images are for reference only
OSTOQ241250
Extended- Manufacturer
- MFR.Part #
- OSTOQ241250
- JLCPCB Part #
- C6135351
- Package
- -
- Description
- -30℃~+105℃ 1 12A 1x24P 24 24P 3.5mm 300V Board Side/Socket - Closed Green Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OSTOQ241250
Extended- Manufacturer
- MFR.Part #
- OSTOQ241250
- JLCPCB Part #
- C6135351
- Package
- -
- Description
- -30℃~+105℃ 1 12A 1x24P 24 24P 3.5mm 300V Board Side/Socket - Closed Green Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSTOQ241250 Specifications
OSTOQ241250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 24P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 12A | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSTOQ241250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSTOQ241250 Documents
OSTOQ241250 datasheets or manufacturer documentation.
Datasheet: OSTOQ241250 Datasheet (PDF)
OSTOQ241250 Schematic Symbol & PCB Footprint
The OSTOQ241250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.