
* Images are for reference only
OSTOQ20B150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ20B150
- JLCPCB Part #
- C7017338
- Package
- P=2.5mm
- Description
- -40℃~+115℃ 1 150V 1x20P 2.5mm 20 20P 4A Board Side/Socket - Closed Green Through Hole P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3293
200+
$2.5253
500+
$2.4418
1000+
$2.4000
Related Products